Part Details for VMS-R030-1.0-U by Isabellenhuette
Overview of VMS-R030-1.0-U by Isabellenhuette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 30ft | |
BC7350R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.10mm pitch 3 positions, 15u\\ Au PPA Black, Reel | |
BC4057R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.00mm pitch 3 positions, Gold flash LCP Black, Reel |
Price & Stock for VMS-R030-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMS-R030-1.0-UTR-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.03, Min Qty: 9000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.6700 / $0.8000 | Buy Now |
|
LCSC | 3W 30m Solder Pad Splitter 20ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 852 |
|
$0.3597 / $0.7492 | Buy Now |
|
New Advantage Corporation | RES.SHUNT (6432) 2512 30m Ohms 1% 4W AUTO SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 546 |
|
$1.1500 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 30m Ohms 1% 4W AUTO SMT | 646 |
|
$0.8645 / $0.9942 | Buy Now |
Part Details for VMS-R030-1.0-U
VMS-R030-1.0-U CAD Models
VMS-R030-1.0-U Part Data Attributes
|
VMS-R030-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMS-R030-1.0-U
Isabellenhuette
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |