Part Details for VMS-R050-1.0-U by Isabellenhuette
Overview of VMS-R050-1.0-U by Isabellenhuette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for VMS-R050-1.0-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-VMS-R050-1.0-UCT-ND
|
DigiKey | RESISTOR - ISA-PLAN SHUNT, 0.05, Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5618 In Stock |
|
$0.7500 / $2.9500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL ALLOY, 4W, 0.05OHM, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 2512 | 510 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL ALLOY, 4W, 0.05OHM, 1% +/-TOL, 20PPM/CEL, SURFACE MOUNT, 2512 | 16 |
|
$2.1248 / $3.3996 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.6700 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8424 |
|
RFQ | |
|
LCSC | 3W 50m Solder Pad Splitter 20ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 6387 |
|
$0.4115 / $0.5890 | Buy Now |
|
New Advantage Corporation | RES.SHUNT (6432) 2512 50m Ohms 1% 4W AUTO SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5175 |
|
$1.1500 / $1.2300 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT (6432) 2512 50m Ohms 1% 4W AUTO SMT | 6475 |
|
$0.8645 / $0.9942 | Buy Now |
Part Details for VMS-R050-1.0-U
VMS-R050-1.0-U CAD Models
VMS-R050-1.0-U Part Data Attributes
|
VMS-R050-1.0-U
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
VMS-R050-1.0-U
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.05ohm, 1% +/-Tol, 20ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |