Part Details for VMV11LR3B2/UNV1 by Cooper Crouse-Hinds
Overview of VMV11LR3B2/UNV1 by Cooper Crouse-Hinds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMV11LR3B2/UNV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9139
|
Newark | Led Luminaire, 113W, 277Vac, Cool White, Input Voltage:277Vac, Input Power:113W, Luminous Flux:11440Lm, Light Color:Cool White, Ip Rating:Ip66, Product Range:Champ Vmv Led Luminaire Rohs Compliant: Yes |Crouse-Hinds VMV11LR3B2/UNV1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2563241
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4,073.0386 | Buy Now |
DISTI #
2563241
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$3,806.0433 | Buy Now |