-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1700mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4864
|
Newark | Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor Fet, To-39 Rohs Compliant: Yes |Microchip VN2210N2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $15.9400 | Buy Now |
DISTI #
VN2210N2-ND
|
DigiKey | MOSFET N-CH 100V 1.7A TO39 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
127 In Stock |
|
$14.0100 / $16.8700 | Buy Now |
DISTI #
689-VN2210N2
|
Mouser Electronics | MOSFET 100V 0.35Ohm RoHS: Compliant | 485 |
|
$14.0000 / $16.8700 | Buy Now |
DISTI #
V36:1790_06515999
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 1.7A 3-Pin TO-39 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2321 | Americas - 21 |
|
$14.1300 / $16.8000 | Buy Now |
DISTI #
VN2210N2
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 0.35 Ohm, Projected EOL: 2034-01-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.2600 / $16.8700 | Buy Now |
DISTI #
70453116
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 0.35 Ohm3 TO-39 BAG | Microchip Technology Inc. VN2210N2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3400 / $16.8700 | RFQ |
|
Future Electronics | N-Channel 100 V 0.35 Ω Through Hole Vertical DMOS FET - TO-39-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$15.4400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 100V 1.7A 3-Pin TO-39 Bag |
576 In Stock |
|
$13.0000 / $16.0600 | Buy Now |
|
Bristol Electronics | 482 |
|
RFQ | ||
DISTI #
VN2210N2
|
TME | Transistor: N-MOSFET, unipolar, 100V, 8A, 360mW, TO39 Min Qty: 1 | 0 |
|
$16.9900 / $25.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN2210N2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN2210N2
Microchip Technology Inc
1700mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for VN2210N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2210N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2210N2 | Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Supertex Inc | VN2210N2 vs VN2210N2 |
VN2210N2-G | Small Signal Field-Effect Transistor | Supertex Inc | VN2210N2 vs VN2210N2-G |