Part Details for VN2210N2 by Supertex Inc
Overview of VN2210N2 by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2210N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1700 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-39 | 8 |
|
$19.5600 / $22.0050 | Buy Now |
Part Details for VN2210N2
VN2210N2 CAD Models
VN2210N2 Part Data Attributes
|
VN2210N2
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN2210N2
Supertex Inc
Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2210N2
This table gives cross-reference parts and alternative options found for VN2210N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2210N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3335TP | 8000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TP, 3 PIN | SANYO Electric Co Ltd | VN2210N2 vs 2SK3335TP |
BST82 | 175mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | NXP Semiconductors | VN2210N2 vs BST82 |
FDA24N50F | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | VN2210N2 vs FDA24N50F |
FDN359BN | Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | VN2210N2 vs FDN359BN |
VP0210N2 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Supertex Inc | VN2210N2 vs VP0210N2 |
TN2106K1-G | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, 2.90 X 1.30 MM, 1.12 MM HEIGHT, GREEN PACKAGE-3 | Supertex Inc | VN2210N2 vs TN2106K1-G |
TP2104K1-G | Small Signal Field-Effect Transistor, 0.16A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, 2.90 X 1.30 MM, 1.12 MM HEIGHT, GREEN PACKAGE-3 | Supertex Inc | VN2210N2 vs TP2104K1-G |
BS170 | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | VN2210N2 vs BS170 |
TP0606N3-G | Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | VN2210N2 vs TP0606N3-G |
TN2524ND | Small Signal Field-Effect Transistor, 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE | Supertex Inc | VN2210N2 vs TN2524ND |