Part Details for VN2210N3 by Microchip Technology Inc
Overview of VN2210N3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2210N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOSFET - N-Channel - 100V Vdss - 1.2A - 350mOhm @ 4A, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 740mW Power Dissipation - TO-92-3. |
8530 In Stock |
|
$0.8110 / $0.8940 | Buy Now |
|
Master Electronics | MOSFET - N-Channel - 100V Vdss - 1.2A - 350mOhm @ 4A, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 740mW Power Dissipation - TO-92-3. |
8530 In Stock |
|
$0.8110 / $0.8940 | Buy Now |