| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN540SP | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO10 | VN540SP-E vs VN540SP |
Part Details for VN540SP-E by STMicroelectronics
Results Overview of VN540SP-E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN540SP-E Information
VN540SP-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN540SP-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6807-5-ND
|
DigiKey | IC PWR DRIVER 1:1 PWRSO10 Min Qty: 1 Container: Tube |
0 Tube |
|
$5.6561 / $9.4200 | Buy Now |
|
DISTI #
511-VN540SP-E
|
Mouser Electronics | Power Switch ICs - Power Distribution HIGH SIDE SMART POWR RoHS: Compliant | 0 |
|
$5.6600 / $9.4900 | Order Now |
|
|
STMicroelectronics | Single high-side smart power solid state relay COO: Singapore Min Qty: 1 | 0 |
|
$5.8100 / $9.4900 | Buy Now |
|
DISTI #
VN540SP-E
|
TME | IC: power switch, high-side, 2.8A, Ch: 1, SMD, PowerSO10, tube Min Qty: 1 | 0 |
|
$7.0300 / $7.7200 | RFQ |
|
|
Chip Stock | Current Limit SW 1-IN 1-OUT to 8A 12-Pin(10+2Tab) PowerSO Tube | 18520 |
|
RFQ |
US Tariff Estimator: VN540SP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN540SP-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VN540SP-E Part Data Attributes
|
|
VN540SP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN540SP-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Power So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Source | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 2.8 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 60 µS | |
| Turn-on Time | 40 µS | |
| Width | 7.5 Mm |
Alternate Parts for VN540SP-E
This table gives cross-reference parts and alternative options found for VN540SP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN540SP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VN540SP-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2861, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and evaluation boards.
-
The VN540SP-E has a high power density, and thermal management is critical to ensure reliable operation. The device has an exposed pad for thermal dissipation, and STMicroelectronics recommends using a thermal interface material and a heat sink to keep the junction temperature below 150°C.
-
STMicroelectronics provides a troubleshooting guide in the datasheet and application notes, which includes procedures for identifying and resolving common issues such as overcurrent or overvoltage protection, and fault detection and diagnosis.
-
The VN540SP-E is designed to meet EMI and EMC standards, but proper PCB layout, component selection, and shielding are still necessary to ensure compliance. STMicroelectronics provides guidance on EMI and EMC considerations in the application notes and evaluation boards.