-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3737
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VN750SMPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37475 |
|
$1.6100 / $3.0300 | Buy Now |
DISTI #
87T4138
|
Newark | Not Applicable |Stmicroelectronics VN750SMPTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18889-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3824 In Stock |
|
$1.1283 / $2.5600 | Buy Now |
DISTI #
VN750SMPTR-E
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Hi Side Inv 8-Pin SO N T/R - Tape and Reel (Alt: VN750SMPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1987 / $1.2503 | Buy Now |
|
STMicroelectronics | High side driver RoHS: Compliant Min Qty: 1 | 23782 |
|
$1.4900 / $2.5100 | Buy Now |
DISTI #
VN750SMPTR-E
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Hi Side Inv 8-Pin SO N T/R - Tape and Reel (Alt: VN750SMPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1987 / $1.2503 | Buy Now |
DISTI #
VN750SMPTR-E
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Hi Side Inv 8-Pin SO N T/R - Tape and Reel (Alt: VN750SMPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1987 / $1.2503 | Buy Now |
DISTI #
VN750SMPTR-E
|
Avnet Silica | MOSFET DRVR 6A 2-OUT Hi Side Inv 8-Pin SO N T/R (Alt: VN750SMPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
VN750SMPTR-E
|
EBV Elektronik | MOSFET DRVR 6A 2-OUT Hi Side Inv 8-Pin SO N T/R (Alt: VN750SMPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3367251
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 37475 |
|
$1.3283 / $2.9429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN750SMPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN750SMPTR-E
STMicroelectronics
High side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 30 µs | |
Turn-on Time | 40 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN750SMPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN750SMPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN750SMTR-E | 10A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | STMicroelectronics | VN750SMPTR-E vs VN750SMTR-E |
VN750SMP-E | High side driver | STMicroelectronics | VN750SMPTR-E vs VN750SMP-E |
VN750SM-E | 10A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 | STMicroelectronics | VN750SMPTR-E vs VN750SM-E |