| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN820SP13TR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, PDSO10 | VN820SP vs VN820SP13TR-E |
| VN820SP-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | VN820SP vs VN820SP-E |
| VN820SP13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | VN820SP vs VN820SP13TR |
Part Details for VN820SP by STMicroelectronics
Results Overview of VN820SP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN820SP Information
VN820SP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN820SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN820SP-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.4617 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | 7273 |
|
RFQ |
US Tariff Estimator: VN820SP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN820SP Part Data Attributes
|
|
VN820SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN820SP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 9 A | |
| Output Peak Current Limit-Nom | 13 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for VN820SP
This table gives cross-reference parts and alternative options found for VN820SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN820SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VN820SP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4891, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The VN820SP has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured to enter a low-power state by setting the SPI registers accordingly. Refer to the device's programming guide for more information.
-
The VN820SP is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
The VN820SP is designed to operate from a 1.8V to 3.6V power supply. While it may be possible to use the device with a 3.3V or 5V power supply, it's not recommended as it may exceed the device's maximum ratings and affect its performance and reliability.
-
STMicroelectronics provides a troubleshooting guide in the device's application note AN4891, which includes common issues, symptoms, and solutions. Additionally, engineers can use the device's built-in diagnostic features, such as the error flag and diagnostic registers, to identify and resolve issues.