| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN820SP-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | VN820SP13TR-E vs VN820SP-E |
| VN820SP13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | VN820SP13TR-E vs VN820SP13TR |
| VN820SPTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, MOS, PDSO10 | VN820SP13TR-E vs VN820SPTR-E |
Part Details for VN820SP13TR-E by STMicroelectronics
Results Overview of VN820SP13TR-E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN820SP13TR-E Information
VN820SP13TR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: VN820SP13TR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN820SP13TR-E Part Data Attributes
|
|
VN820SP13TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN820SP13TR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 13A, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 9 A | |
| Output Peak Current Limit-Nom | 13 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for VN820SP13TR-E
This table gives cross-reference parts and alternative options found for VN820SP13TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN820SP13TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.