Part Details for VNA100-1 by Bel Fuse
Overview of VNA100-1 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Communication and Networking
Robotics and Drones
Price & Stock for VNA100-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC02A24-26S-
|
Avnet Americas | N Type Jack/Jack B/Head Adaptor - Bulk (Alt: APH ACC02A24-26S-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 127 Factory Stock |
|
$33.9363 / $55.8527 | Buy Now |
DISTI #
VNA100-1
|
Avnet Abacus | N Type Jack/Jack B/Head Adaptor (Alt: VNA100-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VNA100-1
VNA100-1 CAD Models
VNA100-1 Part Data Attributes:
|
VNA100-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VNA100-1
Bel Fuse
RF Connector Adapter, N-N, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 4 Days | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYOXYMETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C |