Part Details for VNA501A-32A by SMC Corporation of America
Overview of VNA501A-32A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for VNA501A-32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72494918
|
RS | Process Valve for Air, 2 port, air operated, 1-1/4 | SMC Corporation VNA501A-32A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$195.2700 | RFQ |