Part Details for VNB1307010R0JB by Vishay Intertechnologies
Overview of VNB1307010R0JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VNB1307010R0JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8158
|
Newark | Vnb 13X70 10U 5% Bo100 /Box |Vishay VNB1307010R0JB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $43.6800 | Buy Now |
DISTI #
VNB1307010R0JB
|
Avnet Americas | VNB 13X70 10U 5% BO100 - Boxed Product (Development Kits) (Alt: VNB1307010R0JB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$37.6887 / $45.6135 | Buy Now |
Part Details for VNB1307010R0JB
VNB1307010R0JB CAD Models
VNB1307010R0JB Part Data Attributes
|
VNB1307010R0JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNB1307010R0JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 35W, 10ohm, 650V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Cylinder | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Package Width | 16 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 650 V |