Part Details for VNC251684702JB by Vishay Intertechnologies
Overview of VNC251684702JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNC251684702JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8188
|
Newark | Vnc 25X168 47K 5% Bo5 /Box |Vishay VNC251684702JB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1200 / $105.6100 | Buy Now |
DISTI #
VNC251684702JB
|
Avnet Americas | Resistor, 47 kOhm, ± 5%, 180 W, Wirewound, Power, Solder Lug - Boxed Product (Development Kits) (Alt: VNC251684702JB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$71.5243 / $128.4466 | Buy Now |
Part Details for VNC251684702JB
VNC251684702JB CAD Models
VNC251684702JB Part Data Attributes
|
VNC251684702JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VNC251684702JB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 180W, 47000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Construction | Insulated | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28 mm | |
Package Length | 168 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 180 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |
Alternate Parts for VNC251684702JB
This table gives cross-reference parts and alternative options found for VNC251684702JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNC251684702JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWST25168A4702JB06 | Fixed Resistor, Wire Wound, 180W, 47000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, | Vishay Intertechnologies | VNC251684702JB vs RWST25168A4702JB06 |
RWST25168C4702JB04 | Fixed Resistor, Wire Wound, 180W, 47000ohm, 1900V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, ROHS COMPLIANT | Vishay Intertechnologies | VNC251684702JB vs RWST25168C4702JB04 |