| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND5012AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND5012AKTR-E vs VND5012AK-E |
Part Details for VND5012AKTR-E by STMicroelectronics
Results Overview of VND5012AKTR-E by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5012AKTR-E Information
VND5012AKTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5012AKTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11690-6-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Container: Digi-Reel |
1924 Digi-Reel® |
|
$4.2052 / $6.7100 | Buy Now |
|
DISTI #
497-11690-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Container: Cut Tape |
1924 Cut Tape |
|
$4.2052 / $6.7100 | Buy Now |
|
DISTI #
497-11690-2-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1000 Container: Tape & Reel |
1000 Tape & Reel |
|
$3.8393 / $3.9223 | Buy Now |
|
DISTI #
511-VND5012AKTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog RoHS: Compliant | 1703 |
|
$3.9100 / $6.4400 | Buy Now |
|
|
STMicroelectronics | Double channel high side driver with analog current sense for automotive applications COO: Singapore Min Qty: 1 | 1703 |
|
$3.9200 / $6.4400 | Buy Now |
|
|
Bristol Electronics | Current Limit SW 2-IN 2-OUT to 84A Automotive AEC-Q100 24-Pin PowerSSO EP T/R Min Qty: 1 | 1942 |
|
$3.0392 / $7.0680 | Buy Now |
|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, CMOS, PDSO24 | 1553 |
|
$3.2550 / $9.3000 | Buy Now |
|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, CMOS, PDSO24 | 340 |
|
$3.5550 / $8.8875 | Buy Now |
|
DISTI #
VND5012AKTR-E
|
TME | IC: power switch, high-side, 60A, Ch: 2, SMD, PowerSSO24, reel,tape Min Qty: 1 | 818 |
|
$4.2700 / $6.0200 | Buy Now |
|
|
Chip Stock | Power Load Distribution Switch, Low Side, Active Low, 4 Outputs, 5.5V, 5A, 0.15ohm, SOIC-20 | 11500 |
|
RFQ |
US Tariff Estimator: VND5012AKTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND5012AKTR-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND5012AKTR-E Part Data Attributes
|
|
VND5012AKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5012AKTR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Power, Sso-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 13 Weeks | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for VND5012AKTR-E
This table gives cross-reference parts and alternative options found for VND5012AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5012AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND5012AKTR-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND5012AKTR-E is 12A, but it's recommended to derate the current to 9A for reliable operation.
-
To ensure proper cooling, make sure to attach a heat sink to the device, and ensure good airflow around the component. The thermal resistance of the heat sink should be less than 10°C/W.
-
The recommended PCB layout for the VND5012AKTR-E involves using a 2-layer or 4-layer board with a solid ground plane, and keeping the high-current paths as short as possible. A minimum of 2 oz copper thickness is recommended.
-
To protect the VND5012AKTR-E from overvoltage and overcurrent, use a TVS diode or a zener diode to clamp the voltage, and a fuse or a PTC resettable fuse to limit the current.
-
The recommended gate resistance for the VND5012AKTR-E is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.