| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND5012AKTR-E | STMicroelectronics | $3.6245 | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND5025AK-E vs VND5012AKTR-E |
| VND920-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND5025AK-E vs VND920-E |
| VND920P13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND5025AK-E vs VND920P13TR |
| VND920PTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | VND5025AK-E vs VND920PTR-E |
| VND92013TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | VND5025AK-E vs VND92013TR |
| VND5012AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | VND5025AK-E vs VND5012AK-E |
| VND920P | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND5025AK-E vs VND920P |
| VND920 | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 45A, PDSO28 | VND5025AK-E vs VND920 |
| VND920TR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO28 | VND5025AK-E vs VND920TR-E |
Part Details for VND5025AK-E by STMicroelectronics
Results Overview of VND5025AK-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5025AK-E Information
VND5025AK-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5025AK-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19744-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1225 Container: Tray |
0 Tray |
|
$2.9520 | Buy Now |
|
|
Chip Stock | VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24 | 29500 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | 4494 |
|
RFQ |
US Tariff Estimator: VND5025AK-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND5025AK-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND5025AK-E Part Data Attributes
|
|
VND5025AK-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5025AK-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Power, Sop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for VND5025AK-E
This table gives cross-reference parts and alternative options found for VND5025AK-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5025AK-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND5025AK-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND5025AK-E is 5A, but it's recommended to derate the current to 3.5A for reliable operation.
-
To ensure proper cooling, make sure to attach a heat sink to the device, and ensure good airflow around the component. The thermal resistance of the device is 2.5°C/W, so a heat sink with a thermal resistance of 5°C/W or lower is recommended.
-
For optimal performance, it's recommended to use a 4-layer PCB with a solid ground plane, and to keep the high-current paths as short as possible. Also, ensure that the input and output capacitors are placed close to the device.
-
To protect the device from overvoltage, use a TVS diode or a zener diode to clamp the voltage. For overcurrent protection, use a fuse or a current-sensing resistor with a comparator to detect overcurrent conditions.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 100mΩ or lower. This ensures stable operation and reduces the risk of oscillation.