| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND7050AJTR | STMicroelectronics | $1.3508 | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND5E050K-E vs VND7050AJTR |
| VND5050AKTR-E | STMicroelectronics | $2.1169 | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND5E050K-E vs VND5050AKTR-E |
| VND7050AJ-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND5E050K-E vs VND7050AJ-E |
| VND5E050KTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND5E050K-E vs VND5E050KTR-E |
Part Details for VND5E050K-E by STMicroelectronics
Results Overview of VND5E050K-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E050K-E Information
VND5E050K-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E050K-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | 7766 |
|
RFQ |
US Tariff Estimator: VND5E050K-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND5E050K-E Part Data Attributes
|
|
VND5E050K-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E050K-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ssopp-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for VND5E050K-E
This table gives cross-reference parts and alternative options found for VND5E050K-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5E050K-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.