| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND600TR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO16 | VND600 vs VND600TR-E |
| VND600P-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | VND600 vs VND600P-E |
| VND60013TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | VND600 vs VND60013TR |
Part Details for VND600 by STMicroelectronics
Results Overview of VND600 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND600 Information
VND600 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4497-5-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 16SO Min Qty: 1225 Container: Tube |
0 Tube |
|
$2.4108 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | 9087 |
|
RFQ |
US Tariff Estimator: VND600 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND600 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND600 Part Data Attributes
|
|
VND600
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND600
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 40 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for VND600
This table gives cross-reference parts and alternative options found for VND600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND600 Frequently Asked Questions (FAQ)
-
The VND600 can sink up to 1.5A per channel, but it's recommended to limit it to 1A for reliable operation.
-
The VND600 requires a 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to filter out noise.
-
The EN (Enable) pin is used to enable or disable the VND600. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to reduce power consumption when the device is not in use.
-
The VND600 can be configured for half-bridge or full-bridge operation by connecting the appropriate pins. For half-bridge, connect the HS pin to VCC, and for full-bridge, connect the HS pin to the complementary output (e.g., OUT1 to OUT2).
-
The minimum input voltage required for the VND600 is 3.5V, but it's recommended to use a minimum of 4.5V for reliable operation.