| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND810P-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 5A, PDSO16 | VND810PTR-E vs VND810P-E |
Part Details for VND810PTR-E by STMicroelectronics
Results Overview of VND810PTR-E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND810PTR-E Information
VND810PTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND810PTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3724
|
Newark | Power Load Sw, High Side, -40 To 150Degc, |Stmicroelectronics VND810PTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 / $2.4900 | Buy Now |
|
DISTI #
69AH3724RL
|
Newark | Power Load Sw, High Side, -40 To 150Degc, |Stmicroelectronics VND810PTR-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.2700 / $1.8100 | Buy Now |
|
DISTI #
497-18895-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 16SO Container: Cut Tape |
0 Cut Tape |
|
Buy Now | |
|
DISTI #
497-18895-6-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 16SO Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.4267 / $2.6400 | Buy Now |
|
DISTI #
497-18895-2-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 16SO Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2963 / $1.3469 | Buy Now |
US Tariff Estimator: VND810PTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND810PTR-E Part Data Attributes
|
|
VND810PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND810PTR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 5A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Number of Terminals | 16 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 1 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for VND810PTR-E
This table gives cross-reference parts and alternative options found for VND810PTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND810PTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND810PTR-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND810PTR-E is 1.5A per channel, with a total current rating of 3A for all channels combined.
-
The VND810PTR-E can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and setting the enable inputs (EN) accordingly. Refer to the application note AN4553 for detailed configuration guidelines.
-
The minimum input voltage required for the VND810PTR-E is 5.5V, although it is recommended to operate the device with a minimum input voltage of 6V for optimal performance.
-
The VND810PTR-E has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it is recommended to add external protection circuits, such as voltage regulators and TVS diodes, to ensure robust protection against voltage transients and faults.
-
The thermal resistance of the VND810PTR-E package is 25°C/W (junction-to-ambient) and 10°C/W (junction-to-case). Proper thermal management is crucial to ensure reliable operation and prevent overheating.