| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND7050AJTR | STMicroelectronics | $1.4203 | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND830AEP-E vs VND7050AJTR |
| VND5E050K-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND830AEP-E vs VND5E050K-E |
| VND830ASP | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 9A, PDSO10 | VND830AEP-E vs VND830ASP |
| VND5E050JTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12 | VND830AEP-E vs VND5E050JTR-E |
| VND7050AJ-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND830AEP-E vs VND7050AJ-E |
| VND830AEPTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 10A, PDSO24 | VND830AEP-E vs VND830AEPTR-E |
| VND5E050KTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND830AEP-E vs VND5E050KTR-E |
Part Details for VND830AEP-E by STMicroelectronics
Results Overview of VND830AEP-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND830AEP-E Information
VND830AEP-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND830AEP-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 10A, PDSO24 | 4546 |
|
RFQ |
US Tariff Estimator: VND830AEP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND830AEP-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND830AEP-E Part Data Attributes
|
|
VND830AEP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND830AEP-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 10A, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 6 A | |
| Output Peak Current Limit-Nom | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for VND830AEP-E
This table gives cross-reference parts and alternative options found for VND830AEP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND830AEP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND830AEP-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The sense resistor value depends on the maximum current and voltage of your application. STMicroelectronics provides a calculation formula in the datasheet to determine the sense resistor value. Additionally, you can use the online calculator tool provided by STMicroelectronics to simplify the calculation.
-
The maximum junction temperature (Tj) of the VND830AEP-E is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
Yes, the VND830AEP-E is qualified for operation up to 125°C ambient temperature. However, you should ensure that the device is properly cooled and the junction temperature is kept below the maximum rating. You may need to use a heat sink or other cooling measures to achieve this.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4979, which includes a step-by-step procedure to identify and resolve common issues. Additionally, you can use the device's built-in diagnostic features, such as the fault flag output, to help identify the cause of the issue.