| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND830LSPTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 23A, PDSO10 | VND830LSP-E vs VND830LSPTR-E |
| VND830LSP | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 23A, PDSO10 | VND830LSP-E vs VND830LSP |
Part Details for VND830LSP-E by STMicroelectronics
Results Overview of VND830LSP-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND830LSP-E Information
VND830LSP-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND830LSP-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VND830LSP-E-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 23A, PDSO10 | 4590 |
|
RFQ |
US Tariff Estimator: VND830LSP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND830LSP-E CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND830LSP-E Part Data Attributes
|
|
VND830LSP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND830LSP-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 23A, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 18 A | |
| Output Peak Current Limit-Nom | 23 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 250 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for VND830LSP-E
This table gives cross-reference parts and alternative options found for VND830LSP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND830LSP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND830LSP-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the application note AN4979, which includes formulas and guidelines for selecting the correct components.
-
The VND830LSP-E is rated for operation from -40°C to 150°C, but the maximum operating temperature range may vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4979, which includes common issues, symptoms, and solutions for the VND830LSP-E. Additionally, engineers can consult the datasheet and contact STMicroelectronics support for further assistance.
-
The VND830LSP-E is a high-voltage device and requires proper handling and safety precautions to avoid electrical shock, injury, or damage. Engineers should follow proper safety guidelines, such as wearing protective gear, using insulated tools, and ensuring proper grounding and isolation.