| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND830MSPTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 9A, PDSO10 | VND830MSP vs VND830MSPTR-E |
| VND830MSP13TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 9A, PDSO10 | VND830MSP vs VND830MSP13TR |
Part Details for VND830MSP by STMicroelectronics
Results Overview of VND830MSP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND830MSP Information
VND830MSP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND830MSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VND830MSP-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO10 Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.5050 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 9A, PDSO10 | 12161 |
|
RFQ |
US Tariff Estimator: VND830MSP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND830MSP CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND830MSP Part Data Attributes
|
|
VND830MSP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND830MSP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 9A, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.5 A | |
| Output Peak Current Limit-Nom | 9 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 70 µS | |
| Turn-on Time | 60 µS | |
| Width | 7.5 Mm |
Alternate Parts for VND830MSP
This table gives cross-reference parts and alternative options found for VND830MSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND830MSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND830MSP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4979, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The VND830MSP has a programmable output current range, which can be set using the ISET pin. The datasheet provides a table with recommended ISET resistor values for different output current ranges. Additionally, the application note AN4979 provides more detailed information on how to calculate the ISET resistor value for custom output current ranges.
-
The VND830MSP has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management, such as using a heat sink or thermal pad, to prevent overheating and ensure reliable operation.
-
The VND830MSP has a maximum input voltage rating of 42V, but it can be used in high-voltage applications with proper protection and design considerations. STMicroelectronics recommends using a voltage regulator or a voltage limiter to prevent overvoltage conditions and ensure safe operation.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4979, which covers common issues and their possible causes. Additionally, the datasheet provides a list of possible faults and their corresponding fault flags, which can help identify the root cause of the issue.