There are no models available for this part yet.
Overview of VNH413A-25A-5DZ-B by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for VNH413A-25A-5DZ-B by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72496891
|
RS | Process Valve for coolant, high pressure, 1 | SMC Corporation VNH413A-25A-5DZ-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,376.2700 | RFQ |