Part Details for VNH413A-25A-5DZ-Q by SMC Corporation of America
Overview of VNH413A-25A-5DZ-Q by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for VNH413A-25A-5DZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72496893
|
RS | Process Valve for coolant, high pressure, 1 | SMC Corporation VNH413A-25A-5DZ-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,346.8200 | RFQ |