-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2532
|
Newark | Motor Driver, H-Bridge, Nsoic-16, Motor Type:H-Bridge, No. Of Outputs:1Outputs, Output Current:12A, Output Voltage:-, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Min:4V, Supply Voltage Max:28V, Qualification:Aec-Q100 Rohs Compliant: Yes |Stmicroelectronics VNH7100BASTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39311 |
|
$2.2700 / $4.2700 | Buy Now |
DISTI #
497-17627-1-ND
|
DigiKey | IC MOTOR DRIVER 4V-28V 16SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2271 In Stock |
|
$1.9005 / $3.9300 | Buy Now |
DISTI #
VNH7100BASTR
|
Avnet Americas | H-Bridge Motor Driver 4 to 28V 16-Pin NSOIC T/R - Tape and Reel (Alt: VNH7100BASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0508 / $2.1390 | Buy Now |
DISTI #
VNH7100BASTR
|
Avnet Americas | H-Bridge Motor Driver 4 to 28V 16-Pin NSOIC T/R - Tape and Reel (Alt: VNH7100BASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0508 / $2.1390 | Buy Now |
DISTI #
511-VNH7100BASTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 236531 |
|
$1.9500 / $3.9000 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 236531 |
|
$2.3200 / $3.8200 | Buy Now |
|
Future Electronics | VNH7100BAS: 28 V 15 A Automotive Fully Integrated H-Bridge Motor Driver-SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 80000Reel |
|
$1.9200 | Buy Now |
|
Future Electronics | VNH7100BAS: 28 V 15 A Automotive Fully Integrated H-Bridge Motor Driver-SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Future Electronics | VNH7100BAS: 28 V 15 A Automotive Fully Integrated H-Bridge Motor Driver-SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
DISTI #
VNH7100BASTR
|
Avnet Americas | H-Bridge Motor Driver 4 to 28V 16-Pin NSOIC T/R - Tape and Reel (Alt: VNH7100BASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0508 / $2.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH7100BASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH7100BASTR
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SO-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |