Part Details for VNP5N07 by STMicroelectronics
Overview of VNP5N07 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VNP5N07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNP5N07
|
Avnet Americas | Power Switch Lo Side 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: VNP5N07) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
VNP5N07
|
Avnet Americas | Power Switch Lo Side 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: VNP5N07) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | OMNIFET FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 5A, MOS, PSFM3 RoHS: Compliant | Europe - 550 |
|
RFQ |
Part Details for VNP5N07
VNP5N07 CAD Models
VNP5N07 Part Data Attributes:
|
VNP5N07
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP5N07
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 5 µs | |
Turn-on Time | 0.25 µs |
Alternate Parts for VNP5N07
This table gives cross-reference parts and alternative options found for VNP5N07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNP5N07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056824118 | IC 12 A BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | NXP Semiconductors | VNP5N07 vs 934056824118 |
BTS117E3045A | Buffer/Inverter Based Peripheral Driver, 10A, MOS, PSSO2 | Siemens | VNP5N07 vs BTS117E3045A |
PIP3115-B,118 | PIP3115-B | NXP Semiconductors | VNP5N07 vs PIP3115-B,118 |
PIP3115-B/T3 | IC BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-404, D2PAK-3, Peripheral Driver | NXP Semiconductors | VNP5N07 vs PIP3115-B/T3 |
BTS117 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSFM3, | Infineon Technologies AG | VNP5N07 vs BTS117 |