| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VNS7NV04PTR-E | STMicroelectronics | $1.0035 | Buffer/Inverter Based Peripheral Driver, 9A, PDSO5 | VNS7NV04P-E vs VNS7NV04PTR-E |
Part Details for VNS7NV04P-E by STMicroelectronics
Results Overview of VNS7NV04P-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNS7NV04P-E Information
VNS7NV04P-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNS7NV04P-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 9A, PDSO8 | 4534 |
|
RFQ |
US Tariff Estimator: VNS7NV04P-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VNS7NV04P-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VNS7NV04P-E Part Data Attributes
|
|
VNS7NV04P-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS7NV04P-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 9A, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 9 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 16 µS | |
| Turn-on Time | 2.3 µS | |
| Width | 3.9 Mm |
Alternate Parts for VNS7NV04P-E
This table gives cross-reference parts and alternative options found for VNS7NV04P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS7NV04P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VNS7NV04P-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2675, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
To ensure reliability in high-temperature environments, it is recommended to follow the thermal management guidelines provided in the datasheet, including the use of a heat sink and thermal interface material, and to operate the device within the specified temperature range.
-
The VNS7NV04P-E has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap and ESD-safe work surfaces.
-
Yes, the VNS7NV04P-E is AEC-Q100 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with STMicroelectronics and perform additional testing to ensure the device meets the specific requirements of the target application.
-
STMicroelectronics provides a recommended soldering profile in the package description document, which includes guidelines for peak temperature, soldering time, and cooling rate to ensure reliable assembly.