-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, ROHS COMPLIANT, SMD-8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4789
|
Newark | Mosfet Relay, Dpst-No, 0.05A, Smd, Contact Configuration:Dpst-No, Load Current:-, Relay Terminals:Solder, Load Voltage Max:-, On State Resistance Max:-, Isolation Voltage:5.3Kv, Forward Current If:50Ma, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Vishay VO1263AAC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1459 |
|
$3.0300 / $4.9000 | Buy Now |
DISTI #
VO1263AAC
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD Tube - Rail/Tube (Alt: VO1263AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.2545 / $2.8641 | Buy Now |
DISTI #
782-VO1263AAC
|
Mouser Electronics | Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver RoHS: Compliant | 7510 |
|
$2.2400 / $4.7100 | Buy Now |
|
Future Electronics | Dual Channel 5300 Vrms Photovoltaic Mosfet Driver Solid State Relay - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$2.1100 | Buy Now |
DISTI #
VO1263AAC
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD Tube - Rail/Tube (Alt: VO1263AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.2545 / $2.8641 | Buy Now |
DISTI #
VO1263AAC
|
Avnet Americas | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD Tube - Rail/Tube (Alt: VO1263AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.2545 / $2.8641 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV 2CH PHVOLT 8SMD / Optoisolator Photovoltaic Output 5300Vrms 2 Channel 8-SMD | 25 |
|
RFQ | |
DISTI #
VO1263AAC
|
EBV Elektronik | Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin SMD Tube (Alt: VO1263AAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2889668RL
|
element14 Asia-Pacific | MOSFET RELAY, DPST-NO, 0.05A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1544 |
|
$2.5631 / $3.0465 | Buy Now |
DISTI #
2889668
|
element14 Asia-Pacific | MOSFET RELAY, DPST-NO, 0.05A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1544 |
|
$2.5631 / $4.9359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO1263AAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO1263AAC
Vishay Intertechnologies
Optoelectronic Device, ROHS COMPLIANT, SMD-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for VO1263AAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO1263AAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VO1263AB | Optoelectronic Device, DIP-8 | Vishay Intertechnologies | VO1263AAC vs VO1263AB |