VO215AT
Description: VO215AT, VO216AT, VO217AT - Optocoupler, Phototransistor Output, Low Input Current, with Base Connection

Overview of VO215AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VO215AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VO215AT-ND
DigiKey OPTOISO 4KV TRANS W/BASE 8SOIC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2545
  • 6,000 $0.2454
  • 10,000 $0.2418
$0.2418 / $0.2545 Buy Now

CAD Models for VO215AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VO215AT by Vishay Semiconductors

VO215AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
50%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
4000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.24 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. VO215AT
    Vishay Semiconductors
    VO215AT, VO216AT, VO217AT - Optocoupler, Phototransistor Output, Low Input Current, with Base Connection
    VS

Related Parts for VO215AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO215AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO215AT by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VO215AT would you like to use for your alert(s)?
  • Please alert me when VO215AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VO215AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO215AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VO215AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO215AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO215AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: