There are no models available for this part yet.
Overview of VO2611-X016 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO2611-X016 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T3944
|
Newark | Dip-8 Cplr Sngl 10Mbd 15Kv/Us Vde |Vishay VO2611-X016 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $1.0000 | Buy Now | |
DISTI #
VO2611-X016
|
Avnet Americas | DIP-8 CPLR SNGL 10MBD 15kV/us VDE -e3 - Tape and Reel (Alt: VO2611-X016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8175 / $0.9221 | Buy Now | |
DISTI #
78-VO2611-X016
|
Mouser Electronics | High Speed Optocouplers Optocoupler DIP-8 RoHS: Compliant | 4783 |
|
$0.8580 / $2.2800 | Buy Now | |
Future Electronics | VO2611 Series 1 Channel 7 V 5300 Vrms Through Hole High Speed Optocoupler -DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.8400 / $0.8750 | Buy Now | ||
DISTI #
VO2611-X016
|
TTI | High Speed Optocouplers Optocoupler DIP-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0900 | Buy Now |
CAD Models for VO2611-X016 by Vishay Intertechnologies
Part Data Attributes for VO2611-X016 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP- 8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
10 MBps
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
1.7 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.085 W
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|