VO2630-X007T
Description: Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R

Overview of VO2630-X007T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for VO2630-X007T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VO2630-X007TCT-ND
DigiKey OPTOISO 5.3KV 2CH OPEN DRN 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3670
In Stock
  • 1 $3.1700
  • 10 $2.1120
  • 100 $1.6250
  • 500 $1.4689
  • 1,000 $1.2624
  • 2,000 $1.1935
  • 5,000 $1.1660
$1.1660 / $3.1700 Buy Now

CAD Models for VO2630-X007T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VO2630-X007T by Vishay Semiconductors

VO2630-X007T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.015 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
Want to compare parts?
  1. VO2630-X007T
    Vishay Semiconductors
    Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R
    VS

Related Parts for VO2630-X007T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO2630-X007T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO2630-X007T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VO2630-X007T would you like to use for your alert(s)?
  • Please alert me when VO2630-X007T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VO2630-X007T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO2630-X007T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VO2630-X007T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO2630-X007T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO2630-X007T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: