Part Details for VO2631-X006 by Vishay Semiconductors
Overview of VO2631-X006 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO2631-X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-VO2631-X006-ND
|
DigiKey | OPTOISO 5.3KV 2CH OPEN DRN 8DIP Min Qty: 1 Lead time: 54 Weeks Container: Tube |
2000 In Stock |
|
$1.2045 / $3.2700 | Buy Now |
Part Details for VO2631-X006
VO2631-X006 CAD Models
VO2631-X006 Part Data Attributes
|
VO2631-X006
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO2631-X006
Vishay Semiconductors
Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.400 INCH, ROHS COMPLIANT, DIP- 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |