Part Details for VO2631-X007T by Vishay Semiconductors
Overview of VO2631-X007T by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO2631-X007T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO2631-X007TCT-ND
|
DigiKey | OPTOISO 5.3KV 2CH OPEN DRN 8SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
305 In Stock |
|
$1.2314 / $3.3500 | Buy Now |
Part Details for VO2631-X007T
VO2631-X007T CAD Models
VO2631-X007T Part Data Attributes
|
VO2631-X007T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO2631-X007T
Vishay Semiconductors
6N137, VO2601, VO2611, VO2630, VO2631, VO4661 - High Speed Optocoupler, Single and Dual, 10 MBd
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |