-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO2631-X017TCT-ND
|
DigiKey | OPTOISO 5.3KV 2CH OPEN DRN 8SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1466 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO2631-X017T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO2631-X017T
Vishay Semiconductors
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP SMD T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |