Part Details for VO3052-X019T by Vishay Intertechnologies
Overview of VO3052-X019T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VO3052-X019T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-VO3052-X019T
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac SMD-6 10mA Ift, 600V RoHS: Compliant | 0 |
|
$0.5340 / $1.5100 | Order Now |
|
Future Electronics | VO3052 Series 600 V 5300 Vrms Non-Zero Crossing Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 143000Reel |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
VO3052-X019T
|
EBV Elektronik | Optocoupler, Phototriac Output, Non-Zero Crossing, 1.5 kV/�s dV/dt, 600 V (Alt: VO3052-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO3052-X019T
VO3052-X019T CAD Models
VO3052-X019T Part Data Attributes
|
VO3052-X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3052-X019T
Vishay Intertechnologies
Triac Output Optocoupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4420 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |