Part Details for VO3053 by Vishay Intertechnologies
Overview of VO3053 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for VO3053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2138
|
Newark | Triac Output Optocoupler, Non Zero Crossing, Non Zero Crossing, 5.3 Kv, 600 V, Dip, 6 Rohs Compliant: Yes |Vishay VO3053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6888 |
|
$0.3290 | Buy Now |
DISTI #
66M1372
|
Newark | Optocplr, Phototriac, 5300Vrms, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Input Current:30Ma Rohs Compliant: Yes |Vishay VO3053 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 | Buy Now |
DISTI #
99R2138
|
Avnet Americas | DIP-6 TRIAC NZC 1.5kV/us 5mA -e3 - Bulk (Alt: 99R2138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2000 Partner Stock |
|
$0.6540 / $1.4000 | Buy Now |
DISTI #
VO3053
|
Avnet Americas | DIP-6 TRIAC NZC 1.5kV/us 5mA -e3 - Tape and Reel (Alt: VO3053) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
782-VO3053
|
Mouser Electronics | Triac & SCR Output Optocouplers Non-Zero Crossing Photo Triac RoHS: Compliant | 4258 |
|
$0.4480 / $1.4000 | Buy Now |
|
Future Electronics | VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.4600 | Buy Now |
DISTI #
83626782
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 2000 |
|
$0.4779 / $0.5340 | Buy Now |
DISTI #
VO3053
|
TTI | Triac & SCR Output Optocouplers Non-Zero Crossing Photo Triac RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4380 / $0.4640 | Buy Now |
DISTI #
VO3053
|
TME | Optotriac, 1.5kV, triac, DIP6, Ch: 1, VO3053, 2kV/μs Min Qty: 1 | 203 |
|
$0.4380 / $1.3680 | Buy Now |
DISTI #
VO3053
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP (Alt: VO3053) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO3053
VO3053 CAD Models
VO3053 Part Data Attributes
|
VO3053
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3053
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 4420V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4420 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |