VO3063-X006
Description: Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-6

Overview of VO3063-X006 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51624-XX006LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header.
FX006 Texas Instruments 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85

Price & Stock for VO3063-X006 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VO3063-X006-ND
DigiKey OPTOISOLATOR 5.3KV TRIAC 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 988
In Stock
  • 1 $1.6300
  • 50 $1.0328
  • 100 $0.7642
  • 500 $0.7023
  • 1,000 $0.5783
  • 2,000 $0.5494
  • 5,000 $0.5370
  • 10,000 $0.5246
$0.5246 / $1.6300 Buy Now

CAD Models for VO3063-X006 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VO3063-X006 by Vishay Semiconductors

VO3063-X006
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
0.400 INCH, ROHS COMPLIANT, DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. VO3063-X006
    Vishay Semiconductors
    Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-6
    VS

Related Parts for VO3063-X006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO3063-X006 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO3063-X006 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VO3063-X006 would you like to use for your alert(s)?
  • Please alert me when VO3063-X006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VO3063-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO3063-X006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VO3063-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO3063-X006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO3063-X006 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: