Part Details for VO610A-3X018T by Vishay Intertechnologies
Overview of VO610A-3X018T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO610A-3X018T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3435
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:34%, Input Current:60Ma Rohs Compliant: Yes |Vishay VO610A-3X018T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
62W1312
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:34%, Input Current:60Ma Rohs Compliant: Yes |Vishay VO610A-3X018T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
VO610A-3X018T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO610A-3X018T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.1458 | Buy Now |
DISTI #
78-VO610A-3X018T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 100-200% CTR, VDE RoHS: Compliant | 0 |
|
$0.2360 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1119 | Buy Now |
DISTI #
VO610A-3X018T
|
TTI | Transistor Output Optocouplers Phototransistor 100-200% CTR, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1590 | Buy Now |
DISTI #
VO610A-3X018T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: VO610A-3X018T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VO610A-3X018T
VO610A-3X018T CAD Models
VO610A-3X018T Part Data Attributes
|
VO610A-3X018T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO610A-3X018T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |