Part Details for VO615A-3X019T by Vishay Intertechnologies
Overview of VO615A-3X019T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO615A-3X019T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6686
|
Newark | Optocoupler 100-200 Ctr, Vde 4Pin, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay VO615A-3X019T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3870 / $0.8690 | Buy Now |
DISTI #
76R1465
|
Newark | Smd-4 Optocpl 100-200% Ctr, Vde |Vishay VO615A-3X019T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
VO615A-3X019T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-3X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-3X019T
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SMD4 RoHS: Compliant | 1957 |
|
$0.2580 / $0.5600 | Buy Now |
|
Future Electronics | VO615A Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0975 / $0.1140 | Buy Now |
DISTI #
VO615A-3X019T
|
TTI | Transistor Output Optocouplers Optocoupler SMD4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1220 | Buy Now |
DISTI #
VO615A-3X019T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-3X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
VO615A-3X019T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD4 Min Qty: 1 | 1000 |
|
$0.1020 / $0.4830 | Buy Now |
DISTI #
VO615A-3X019T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-3X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
IRCOUP1331
|
Rutronik | OPTOCOUPLER 100-200%,110DEG,VDE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1167 / $0.1330 | Buy Now |
Part Details for VO615A-3X019T
VO615A-3X019T CAD Models
VO615A-3X019T Part Data Attributes
|
VO615A-3X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-3X019T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |