Part Details for VO615A-4X006 by Vishay Intertechnologies
Overview of VO615A-4X006 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO615A-4X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3982
|
Newark | Dip-4 Optocpl 160-320% Ctr |Vishay VO615A-4X006 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
VO615A-4X006
|
Avnet Americas | DIP-4 OPTOCPL 160-320% CTR -e3 - Tape and Reel (Alt: VO615A-4X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-4X006
|
Mouser Electronics | Transistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR RoHS: Compliant | 675 |
|
$0.1080 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0946 | Buy Now |
DISTI #
VO615A-4X006
|
TTI | Transistor Output Optocouplers H.Temp Phototrnstr 160-320% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
C1S803609181035
|
Chip1Stop | IGBT and MOSFET Gate Driver Photocouplers | 4200 |
|
$0.0889 | Buy Now |
DISTI #
VO615A-4X006
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO615A-4X006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIP-4 OPTOCPL 160-320% CTR -e3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12000 |
|
$0.1000 / $0.1100 | Buy Now |
Part Details for VO615A-4X006
VO615A-4X006 CAD Models
VO615A-4X006 Part Data Attributes
|
VO615A-4X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-4X006
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 90% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |