-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7181
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:-Rohs Compliant: Yes |Vishay VO617A-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4293 |
|
$0.2920 / $0.6450 | Buy Now |
DISTI #
VO617A-2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO617A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO617A-2
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH617A-2 RoHS: Compliant | 3277 |
|
$0.1720 / $0.4600 | Buy Now |
DISTI #
V99:2348_09170703
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1740 | Americas - 245 |
|
$0.1595 / $0.4600 | Buy Now |
|
Future Electronics | VO617A Series 5300V 1 Channel DIP-4 Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0975 / $0.1080 | Buy Now |
|
Future Electronics | VO617A Series 5300V 1 Channel DIP-4 Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0975 / $0.1080 | Buy Now |
|
Onlinecomponents.com |
2583 Partner Stock |
|
$0.1820 / $0.2140 | Buy Now | |
DISTI #
25872209
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Min Qty: 78 Package Multiple: 1 Date Code: 1740 | Americas - 245 |
|
$0.1595 / $0.2659 | Buy Now |
DISTI #
VO617A-2
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH617A-2 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
VO617A-2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO617A-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO617A-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO617A-2
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |