-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO617A-X018T
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: VO617A-X018T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO617A-X018T
|
Mouser Electronics | Transistor Output Optocouplers CPLR RoHS: Compliant | 528 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
VO617A-X018T
|
TTI | Transistor Output Optocouplers CPLR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1020 | Buy Now |
DISTI #
VO617A-X018T
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R - Tape and Reel (Alt: VO617A-X018T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
VO617A-X018T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R (Alt: VO617A-X018T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VO617A-X018T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R (Alt: VO617A-X018T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO617A-X018T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO617A-X018T
Vishay Intertechnologies
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |