-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photodiode Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1401
|
Newark | Optocoupler, Linear, 5.3Kv, Smdip-8 Rohs Compliant: Yes |Vishay VOA300-EF-X019T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$2.4300 / $4.7100 | Buy Now |
DISTI #
VOA300-EF-X019T
|
Avnet Americas | SMD-8 OPTOCPLR LINEAR VDE AEC -e3 - Tape and Reel (Alt: VOA300-EF-X019T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3112 | Buy Now |
DISTI #
VOA300-EF-X019T
|
Avnet Americas | SMD-8 OPTOCPLR LINEAR VDE AEC -e3 - Tape and Reel (Alt: VOA300-EF-X019T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3112 | Buy Now |
DISTI #
78-VOA300-EF-X019T
|
Mouser Electronics | Photodiode Output Optocouplers SMD-8 Option 9 VDE Linear Optocoupler, AEC-Q101 Qualified RoHS: Compliant | 1973 |
|
$2.4800 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOA300-EF-X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOA300-EF-X019T
Vishay Intertechnologies
Photodiode Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q102, UL RECOGNIZED, VDE APPROVED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR | |
Surface Mount | YES |