-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8778
|
Newark | Power Supply, Ac-Dc, 15V, 12A Rohs Compliant: Yes |Cui VOF-180C-15-CNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$62.9500 / $70.3900 | Buy Now |
DISTI #
102-VOF-180C-15-CNF-ND
|
DigiKey | AC/DC CONVERTER 15V 180W Min Qty: 1 Lead time: 20 Weeks Container: Box |
51 In Stock |
|
$49.9849 / $58.9100 | Buy Now |
DISTI #
490-VOF-180C-15-CNF
|
Mouser Electronics | Switching Power Supplies ac-dc, 180 W, 15 Vdc , single output, me RoHS: Compliant | 0 |
|
$49.9800 | Order Now |
DISTI #
V99:2348_25977208
|
Arrow Electronics | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2052 | Americas - 17 |
|
$32.4400 / $42.9848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 | 0 |
|
$45.9100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 180W - 15VDC@12A - Enclosed - Chassis Mount RoHS: Compliant |
34 Partner Stock |
|
$47.9500 / $63.4700 | Buy Now |
DISTI #
67000506
|
Verical | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$45.0800 / $47.7300 | Buy Now |
DISTI #
57005377
|
Verical | CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 17 |
|
$32.4400 | Buy Now |
DISTI #
000000000006367765
|
Sager | Switching Power Supplies ac-dc, 180 W, 15 Vdc , single output, me Min Qty: 1 | 0 |
|
$50.5000 / $58.9200 | Buy Now |
DISTI #
3786669
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 12A RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$63.0526 / $64.7133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOF-180C-15-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-180C-15-CNF
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 180W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 103.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 38 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |