Filter Your Search
1 - 1 of 1 results
|
VOF-180C-15-CNF
CUI Inc
|
$69.7106 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.8 V | 12 A | 1 | YES | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 180 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 62 mm | 103.4 mm | 38 mm | CUI INC | PACKAGE | compliant | CUI Inc. |