Part Details for VOF-50-15 by CUI Inc
Overview of VOF-50-15 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VOF-50-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3350-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 81 Weeks Container: Box |
69 In Stock |
|
$31.0878 / $35.2300 | Buy Now |
DISTI #
490-VOF-50-15
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. | 328 |
|
$31.0800 / $35.2200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 15V@3.4 A - 50W RoHS: Compliant |
465 Partner Stock |
|
$26.8800 / $34.5700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame - 15V@3.4 A - 50W RoHS: Compliant |
465 Partner Stock |
|
$26.8800 / $34.5700 | Buy Now |
Part Details for VOF-50-15
VOF-50-15 CAD Models
VOF-50-15 Part Data Attributes
|
VOF-50-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-50-15
CUI Inc
Chassis Mount Power Supply, 15 Vdc, 3.4 A, 50 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Width | 50.8 mm |
Alternate Parts for VOF-50-15
This table gives cross-reference parts and alternative options found for VOF-50-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-50-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VGS-50W-15-B | Power Supply Module | CUI Inc | VOF-50-15 vs VGS-50W-15-B |
RS-50-15 | AC-DC Regulated Power Supply Module, | Mean Well | VOF-50-15 vs RS-50-15 |
VGS-50W-15-A | Power Supply Module | CUI Inc | VOF-50-15 vs VGS-50W-15-A |
VGS-50C-15-B | AC-DC Regulated Power Supply Module, 1 Output, 51W, Hybrid | CUI Inc | VOF-50-15 vs VGS-50C-15-B |