Filter Your Search
1 - 1 of 1 results
|
VOF-50-15
CUI Inc
|
$21.9218 | Yes | Yes | Obsolete | 110 V | 15 V | 277 V | 90 V | 14.25 V | 15.75 V | 3.4 A | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 50 W | CE, TUV, UL | 60 °C | -20 °C | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | compliant | EAR99 | CUI Inc. |