-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9722
|
Newark | Optocoupler, Igbt/Mosfet Driver, Lsop-5, No. Of Channels:1 Channel, Optocoupler Case Style:Lsop, No. Of Pins:5Pins, Isolation Voltage:5.3Kv, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Vishay VOL3120-X001T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78-VOL3120-X001T
|
Mouser Electronics | Optically Isolated Gate Drivers 2.5A IGBT & MOSFET UL, cUL, CQC, VDE RoHS: Compliant | 0 |
|
$0.9270 | Order Now |
DISTI #
VOL3120-X001T
|
TME | Optocoupler, SMD, Ch: 1, OUT: IGBT driver, 5.3kV, SOP5L Min Qty: 1 | 0 |
|
$1.3100 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOL3120-X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOL3120-X001T
Vishay Intertechnologies
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LSOP-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |