There are no models available for this part yet.
Overview of VOM3052T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOM3052T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48W3674
|
Newark | Triac Output Optocoupler, Non Zero Crossing, Non Zero Crossing, 3.75 Kv, 600 V, Sop, 4 Rohs Compliant: Yes |Vishay VOM3052T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10685 |
|
$0.3140 | Buy Now | |
DISTI #
94T2322
|
Newark | Optocoupler, Triac O/P, 3.5Kv, Soic-4, Full Reel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:- Rohs Compliant: Yes |Vishay VOM3052T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now | |
DISTI #
94T2321
|
Newark | Optocoupler, Triac O/P, 3.5Kv, Soic-4, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Input Current:10Ma Rohs Compliant: Yes |Vishay VOM3052T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now | |
DISTI #
48W3674
|
Avnet Americas | SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3 - Bulk (Alt: 48W3674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$0.3600 / $0.8880 | Buy Now | |
DISTI #
VOM3052T
|
Avnet Americas | SOP-4 P.TRIAC NZC,10mA,1.5K dV/dt -e3 - Tape and Reel (Alt: VOM3052T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4000 / $0.4512 | Buy Now | |
DISTI #
78-VOM3052T
|
Mouser Electronics | Triac & SCR Output Optocouplers 600V 10mA 1.5K DV/DT Non-Zero Crossing RoHS: Compliant | 10042 |
|
$0.4000 / $0.6600 | Buy Now | |
Future Electronics | VOM3052 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now | ||
DISTI #
25787791
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1733 | Americas - 954 |
|
$0.4104 / $0.5127 | Buy Now | |
DISTI #
VOM3052T
|
TTI | Triac & SCR Output Optocouplers 600V 10mA 1.5K DV/DT Non-Zero Crossing RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4330 | Buy Now | |
DISTI #
C1S803604232671
|
Chip1Stop | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R RoHS: Compliant | 954 |
|
$0.4140 / $0.6550 | Buy Now |
CAD Models for VOM3052T by Vishay Intertechnologies
Part Data Attributes for VOM3052T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOP-4
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
600 V
|
Related Parts for VOM3052T
-
VOM3052-X001TOptocoupler
-
UPM2G100MHD1TOFixed Capacitors
-
SISS27ADN-T1-GE3Power Field-Effect Transistors
-
NCP1589AMNTWGSwitching Regulator or Controllers
-
MURS105T3GRectifier Diodes
-
TL084ACDROperational Amplifiers
-
SL1TTE33L0FFixed Resistors
-
3-1734592-0Headers and Edge Type Connectors
-
VN2410LSmall Signal Field-Effect Transistors