Part Details for VOM3053T by Vishay Semiconductors
Overview of VOM3053T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOM3053T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOM3053TCT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
531 In Stock |
|
$0.5838 / $1.3600 | Buy Now |
Part Details for VOM3053T
VOM3053T CAD Models
VOM3053T Part Data Attributes
|
VOM3053T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VOM3053T
Vishay Semiconductors
OPTOCOUPLER PHOTOTRIAC 600V 4SOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |